Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080GE6
Newark Part No.17B3246
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.080 |
Price for:Each
Minimum: 10
Multiple: 10
$300.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080GE6
Newark Part No.17B3246
No. of Positions2Positions
Wire Size AWG Min6AWG
Wire Size AWG Max-
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current255A
Rated Voltage600V
No. of Levels1
SVHCTo Be Advised
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
-
Wire Connection Method
Screw
Rated Voltage
600V
SVHC
To Be Advised
Wire Size AWG Min
6AWG
Conductor Area CSA
-
Rated Current
255A
No. of Levels
1
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability