Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080GCB01
Newark Part No.50F4220
Product Range9080GCB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $89.78 |
| 5+ | $83.16 |
| 10+ | $79.38 |
| 25+ | $71.82 |
| 50+ | $67.10 |
| 100+ | $63.32 |
| 250+ | $61.43 |
Price for:Each
Minimum: 1
Multiple: 1
$89.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080GCB01
Newark Part No.50F4220
Product Range9080GCB Series
Product Range9080GCB Series
Current Rating100mA
No. of Poles1 Pole
Voltage Rating VDC65V
Voltage Rating VAC250V
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Technical Specifications
Product Range
9080GCB Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
SVHC
To Be Advised
Current Rating
100mA
Voltage Rating VDC
65V
Circuit Breaker Mounting
DIN Rail
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate