Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080FB3631R
Newark Part No.17B3239
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $269.960 |
| 5+ | $250.140 |
| 10+ | $239.460 |
| 25+ | $230.310 |
| 50+ | $213.530 |
Price for:Each
Minimum: 1
Multiple: 1
$269.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080FB3631R
Newark Part No.17B3239
Fuse Holder TypeModular Fuse Holder
Fuse Current100A
Fuse Size HeldClass R
Holder TerminalsBox Lug
No. of Fuses3Fuses
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Modular Fuse Holder
Fuse Size Held
Class R
No. of Fuses
3Fuses
Voltage Rating VDC
600V
Fuse Current
100A
Holder Terminals
Box Lug
Voltage Rating VAC
600V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate