Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $92.550 |
| 5+ | $85.730 |
| 10+ | $81.840 |
| 25+ | $74.040 |
| 50+ | $69.170 |
| 100+ | $65.280 |
| 250+ | $63.330 |
Price for:Each
Minimum: 1
Multiple: 1
$92.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080FB3621J
Newark Part No.17B3235
Fuse Holder TypeModular Fuse Holder
Fuse Current60A
Fuse Size HeldClass J
Holder TerminalsBox Lug
No. of Fuses3Fuses
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Modular Fuse Holder
Fuse Size Held
Class J
No. of Fuses
3Fuses
Voltage Rating VDC
600V
Fuse Current
60A
Holder Terminals
Box Lug
Voltage Rating VAC
600V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate