Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080FB2211Copy
Newark Part No.17B3208
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.280 |
| 5+ | $38.900 |
| 10+ | $36.360 |
| 25+ | $33.410 |
| 50+ | $32.140 |
| 100+ | $30.660 |
| 250+ | $28.540 |
Price for:Each
Minimum: 1
Multiple: 1
$42.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080FB2211Copy
Newark Part No.17B3208
Fuse Holder TypeModular Fuse Holder
Fuse Current30A
Fuse Size HeldClass H
Holder TerminalsPressure Plate
No. of Fuses2Fuses
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Modular Fuse Holder
Fuse Size Held
Class H
No. of Fuses
2Fuses
Voltage Rating VDC
250V
Fuse Current
30A
Holder Terminals
Pressure Plate
Voltage Rating VAC
250V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
