Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080FB1221RCopy
Newark Part No.17B3194
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.820 |
| 5+ | $58.720 |
| 10+ | $54.890 |
| 25+ | $50.420 |
| 50+ | $48.510 |
| 100+ | $46.270 |
| 250+ | $43.080 |
Price for:Each
Minimum: 1
Multiple: 1
$63.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080FB1221RCopy
Newark Part No.17B3194
Fuse Holder TypeModular Fuse Holder
Fuse Current60A
Fuse Size HeldClass R
Holder TerminalsBox Lug
No. of Fuses1Fuses
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Modular Fuse Holder
Fuse Size Held
Class R
No. of Fuses
1Fuses
Voltage Rating VDC
250V
Fuse Current
60A
Holder Terminals
Box Lug
Voltage Rating VAC
250V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
