Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070T750D5Copy
Newark Part No.17B3156
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $838.720 |
Price for:Each
Minimum: 1
Multiple: 1
$838.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070T750D5Copy
Newark Part No.17B3156
Technical Datasheet
Chassis Mount Transformer TypeIndustrial Control
Primary Voltages550V, 575V, 600V
Secondary Voltages110V, 115V, 120V
Power Rating250VA
Frequency Range50Hz / 60Hz
Winding Type-
Current Rating-
Transformer TerminalsScrew Clamp
Isolation Voltage-
Product Range-
SVHCTo Be Advised
Technical Specifications
Chassis Mount Transformer Type
Industrial Control
Secondary Voltages
110V, 115V, 120V
Frequency Range
50Hz / 60Hz
Current Rating
-
Isolation Voltage
-
SVHC
To Be Advised
Primary Voltages
550V, 575V, 600V
Power Rating
250VA
Winding Type
-
Transformer Terminals
Screw Clamp
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
