Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070T500D35Copy
Newark Part No.81C6926
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,531.270 |
| 3+ | $1,459.640 |
| 5+ | $1,414.860 |
| 10+ | $1,361.130 |
| 25+ | $1,334.270 |
Price for:Each
Minimum: 1
Multiple: 1
$1,531.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070T500D35Copy
Newark Part No.81C6926
Technical Datasheet
Chassis Mount Transformer TypeIndustrial Control
Power Rating500VA
Frequency Range50Hz / 60Hz
Current Rating-
Transformer TerminalsScrew Clamp
Isolation Voltage-
SVHCTo Be Advised
Technical Specifications
Chassis Mount Transformer Type
Industrial Control
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw Clamp
SVHC
To Be Advised
Power Rating
500VA
Current Rating
-
Isolation Voltage
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
