Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070T3000D100Copy
Newark Part No.81C6898
Product RangeClass 9070 Type T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,455.590 |
| 3+ | $3,324.370 |
| 5+ | $3,258.750 |
| 10+ | $3,193.140 |
| 25+ | $3,083.790 |
Price for:Each
Minimum: 1
Multiple: 1
$3,455.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070T3000D100Copy
Newark Part No.81C6898
Product RangeClass 9070 Type T Series
Chassis Mount Transformer TypeIndustrial Control
Primary Voltages200V, 208V
Secondary Voltages120V
Power Rating3kVA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Single Secondary
Current Rating-
Transformer TerminalsScrew Clamp
Isolation Voltage-
Product RangeClass 9070 Type T Series
SVHCTo Be Advised
Product Overview
9070T3000D100 is a Type T transformer.
- 1 phase, 115°C temperature rise
- 3000VA UL/3000VA CSA/3000VA NOM/2000VA CE power rating
- 200/208V 120V primary to secondary voltage
- 18 months contractual warranty
Technical Specifications
Chassis Mount Transformer Type
Industrial Control
Secondary Voltages
120V
Frequency Range
50Hz / 60Hz
Current Rating
-
Isolation Voltage
-
SVHC
To Be Advised
Primary Voltages
200V, 208V
Power Rating
3kVA
Winding Type
Dual Primary, Single Secondary
Transformer Terminals
Screw Clamp
Product Range
Class 9070 Type T Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
