Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070T100D5Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.17B3000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $572.330 |
| 5+ | $500.790 |
| 10+ | $414.940 |
| 25+ | $372.020 |
| 50+ | $343.400 |
Price for:Each
Minimum: 1
Multiple: 1
$572.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070T100D5Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.17B3000
Technical Datasheet
Chassis Mount Transformer TypeIndustrial Control
Primary Voltages550V, 575V, 600V
Secondary Voltages110V, 115V, 120V
Power Rating100VA
Frequency Range50Hz / 60Hz
Winding Type-
Current Rating-
Transformer TerminalsScrew Clamp
Isolation Voltage-
Product Range-
SVHCTo Be Advised
Technical Specifications
Chassis Mount Transformer Type
Industrial Control
Secondary Voltages
110V, 115V, 120V
Frequency Range
50Hz / 60Hz
Current Rating
-
Isolation Voltage
-
SVHC
To Be Advised
Primary Voltages
550V, 575V, 600V
Power Rating
100VA
Winding Type
-
Transformer Terminals
Screw Clamp
Product Range
-
Technical Docs (1)
Alternatives for 9070T100D5
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
