Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070T1000D31Copy
Newark Part No.17B3011
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,048.380 |
Price for:Each
Minimum: 1
Multiple: 1
$1,048.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070T1000D31Copy
Newark Part No.17B3011
Technical Datasheet
Chassis Mount Transformer TypeIndustrial Control
Secondary Voltages110V/220V, 115V/230V, 120V/240V
Power Rating1kVA
Frequency Range50Hz / 60Hz
Winding TypeMultiple Primary, Multiple Secondary
Current Rating-
Transformer TerminalsScrew Clamp
Isolation Voltage-
SVHCTo Be Advised
Technical Specifications
Chassis Mount Transformer Type
Industrial Control
Power Rating
1kVA
Winding Type
Multiple Primary, Multiple Secondary
Transformer Terminals
Screw Clamp
SVHC
To Be Advised
Secondary Voltages
110V/220V, 115V/230V, 120V/240V
Frequency Range
50Hz / 60Hz
Current Rating
-
Isolation Voltage
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
