Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070EO81D101E23Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.81C6700
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,559.770 |
| 3+ | $2,444.160 |
| 5+ | $2,378.110 |
| 10+ | $2,328.560 |
| 25+ | $2,229.480 |
Price for:Each
Minimum: 1
Multiple: 1
$2,559.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070EO81D101E23Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.81C6700
Technical Datasheet
Chassis Mount Transformer TypeIndustrial Control
Secondary Voltages115V
Power Rating1.5kVA
Frequency Range-
Winding TypeDual Primary, Single Secondary
Current Rating-
Transformer TerminalsScrew Clamp
Isolation Voltage-
SVHCTo Be Advised
Technical Specifications
Chassis Mount Transformer Type
Industrial Control
Power Rating
1.5kVA
Winding Type
Dual Primary, Single Secondary
Transformer Terminals
Screw Clamp
SVHC
To Be Advised
Secondary Voltages
115V
Frequency Range
-
Current Rating
-
Isolation Voltage
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
