Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070EL2D3Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.52T7066
Product RangeEL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,160.000 |
| 5+ | $1,015.000 |
| 10+ | $841.000 |
| 25+ | $754.000 |
| 50+ | $696.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9070EL2D3Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.52T7066
Product RangeEL Series
Technical Datasheet
Chassis Mount Transformer TypeIndustrial Control
Primary Voltages208V
Secondary Voltages120V
Power Rating100VA
Frequency Range-
Winding TypeSingle Primary, Single Secondary
Current Rating-
Transformer TerminalsScrew Clamp
Isolation Voltage-
Product RangeEL Series
SVHCTo Be Advised
Technical Specifications
Chassis Mount Transformer Type
Industrial Control
Secondary Voltages
120V
Frequency Range
-
Current Rating
-
Isolation Voltage
-
SVHC
To Be Advised
Primary Voltages
208V
Power Rating
100VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Screw Clamp
Product Range
EL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
