Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9065SF320Copy
Newark Part No.17B2647
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $434.890 |
| 5+ | $402.950 |
| 10+ | $385.750 |
| 25+ | $371.010 |
| 50+ | $343.980 |
Price for:Each
Minimum: 1
Multiple: 1
$434.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9065SF320Copy
Newark Part No.17B2647
Technical Datasheet
Contact Configuration-
Load Current90A
Operating Voltage Max600VAC
Relay MountingPanel Mount
Relay Terminals-
Switching Mode-
Operating Voltage Min-
Control Voltage Min-
Control Voltage Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
-
Operating Voltage Max
600VAC
Relay Terminals
-
Operating Voltage Min
-
Control Voltage Max
-
SVHC
To Be Advised
Load Current
90A
Relay Mounting
Panel Mount
Switching Mode
-
Control Voltage Min
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
