Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9007AW42Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.17B1198
Product Range9007 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $724.470 |
| 5+ | $709.980 |
| 10+ | $695.490 |
| 25+ | $681.000 |
| 50+ | $666.510 |
Price for:Each
Minimum: 1
Multiple: 1
$724.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9007AW42Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.17B1198
Product Range9007 Series
Technical Datasheet
Limit Switch ActuatorPin Plunger
Contact ConfigurationSPDT-DB
Contact Current AC Max15A
Contact Voltage AC Max120V
Operating Force Max3lbf
Product Range9007 Series
Contact Current DC Max500mA
Contact Voltage DC Max125V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Pin Plunger
Contact Current AC Max
15A
Operating Force Max
3lbf
Contact Current DC Max
500mA
SVHC
To Be Advised
Contact Configuration
SPDT-DB
Contact Voltage AC Max
120V
Product Range
9007 Series
Contact Voltage DC Max
125V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
