Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9001SKS11BCopy
Newark Part No.17C9822
Product RangeHarmony 9001SK Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $93.720 |
| 5+ | $82.000 |
| 10+ | $67.940 |
| 25+ | $60.920 |
| 50+ | $56.230 |
| 100+ | $52.480 |
| 250+ | $49.670 |
Price for:Each
Minimum: 1
Multiple: 1
$93.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9001SKS11BCopy
Newark Part No.17C9822
Product RangeHarmony 9001SK Series
Technical Datasheet
Product RangeHarmony 9001SK Series
No. of Switch Positions2 Position
Switch Terminals-
Contact Current Max-
Contact Voltage AC Nom600V
Contact Voltage DC Nom600V
SVHCTo Be Advised
Product Overview
The 9001SKS11B is a 2-position Selector Switch with round head and standard black knob. This SK type non-illuminated selector switch features maintained operator and supports panel mounting. It comes under the 21429 pushbuttons corrosion resistant type SK and SKY category.
- IP65 and NEMA 1/2/3/3R/4/4X/6/12/13 Rated enclosure
Applications
Industrial
Technical Specifications
Product Range
Harmony 9001SK Series
Switch Terminals
-
Contact Voltage AC Nom
600V
SVHC
To Be Advised
No. of Switch Positions
2 Position
Contact Current Max
-
Contact Voltage DC Nom
600V
Alternatives for 9001SKS11B
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
