Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9001BG201Copy
Newark Part No.81C4257
Product RangeHarmony 9001B Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $162.260 |
| 5+ | $141.980 |
| 10+ | $117.640 |
| 25+ | $105.470 |
| 50+ | $97.360 |
| 100+ | $90.870 |
| 10000+ | $86.000 |
Price for:Each
Minimum: 1
Multiple: 1
$162.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9001BG201Copy
Newark Part No.81C4257
Product RangeHarmony 9001B Series
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
No. of Positions2 Position
IP Rating-
Switch Case-
Product RangeHarmony 9001B Series
Product Overview
The 9001BG201 is a 2-position Control Station with START/STOP marking and (2) momentary pushbuttons operator. The 9001CT0001 surface mount control station features 1NO/1 NC contacts, general purpose (indoor) NEMA 1 rated enclosure and screw clamp terminals.
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
IP Rating
-
Product Range
Harmony 9001B Series
No. of Positions
2 Position
Switch Case
-
Alternatives for 9001BG201
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
