Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8965RO10V02Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.16B8166
Product Range8965RO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,301.490 |
| 5+ | $1,275.460 |
| 10+ | $1,249.430 |
| 25+ | $1,223.400 |
| 50+ | $1,197.370 |
Price for:Each
Minimum: 1
Multiple: 1
$1,301.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8965RO10V02Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.16B8166
Product Range8965RO Series
Technical Datasheet
Load Current Inductive-
Relay MountingPanel Mount
Operating Voltage120VAC
Contact Configuration3PST
No. of Poles3 Pole
Switching Power AC33hp
Switching Current AC1-
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC11.5hp
Load Current Resistive-
Switching Current AC3-
Product Range8965RO Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
-
Operating Voltage
120VAC
No. of Poles
3 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
8965RO Series
Relay Mounting
Panel Mount
Contact Configuration
3PST
Switching Power AC3
3hp
Coil Voltage VAC Nom
120V
Switching Power AC1
1.5hp
Switching Current AC3
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
