Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8910DPA93V02Copy
Newark Part No.50F4335
Product Range8910D Series
Your Part Number
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $489.930 |
| 5+ | $463.080 |
| 10+ | $436.220 |
| 25+ | $416.480 |
| 50+ | $408.150 |
Price for:Each
Minimum: 1
Multiple: 1
$489.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8910DPA93V02Copy
Newark Part No.50F4335
Product Range8910D Series
Technical Datasheet
Load Current Inductive90A
Relay MountingPanel Mount
Operating Voltage600VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC350hp
Switching Current AC1120A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC120hp
Load Current Resistive120A
Switching Current AC390A
Product Range8910D Series
SVHCTo Be Advised
Product Overview
The 8910DPA93V02 is a Definite purpose Non-reversing contactor with 3PST-NO contacts, continuous duty cycle and box lug. This panel mount relay features quick-connect terminals and binder head screws for easy wiring. Coils can be changed quickly, without a tool, on the type DPA, 50 to 90A contactors. Auxiliary contact modules snap on either side of the Type DPA contactors.
- Compact design
- Straight-through wiring
- 100000 operations Electrical life
- 0 to 65°C Operating temperature range
Applications
HVAC, Automation & Process Control
Technical Specifications
Load Current Inductive
90A
Operating Voltage
600VAC
No. of Poles
3 Pole
Switching Current AC1
120A
Coil Voltage VDC Nom
-
Load Current Resistive
120A
Product Range
8910D Series
Relay Mounting
Panel Mount
Contact Configuration
3PST-NO
Switching Power AC3
50hp
Coil Voltage VAC Nom
120V
Switching Power AC1
20hp
Switching Current AC3
90A
SVHC
To Be Advised
Alternatives for 8910DPA93V02
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
