Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8910DP42V02Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.16B7974
Product Range8910D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $89.860 |
| 5+ | $88.530 |
| 10+ | $87.190 |
| 25+ | $84.520 |
| 50+ | $81.850 |
| 100+ | $79.180 |
| 10000+ | $77.600 |
Price for:Each
Minimum: 1
Multiple: 1
$89.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8910DP42V02Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.16B7974
Product Range8910D Series
Technical Datasheet
Load Current Inductive160A
Relay MountingPanel Mount
Operating Voltage600VAC
Contact ConfigurationDPST-NO
No. of Poles2 Pole
Switching Power AC35hp
Switching Current AC140A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC15hp
Load Current Resistive50A
Switching Current AC3-
Product Range8910D Series
SVHCTo Be Advised
Product Overview
The 8910DP42V02 is a 2-pole 1-phase Definite Purpose Contactor with DPST-NO contact and quick-connect terminals. The definite purpose contactor is ideal for refrigeration, data processing and food service equipment.
- Compact design
- Industry standard mounting
- Double break contacts
- Straight-through wiring
- Continuous duty cycle
- 100000 Electrical operations
Applications
HVAC, Industrial
Technical Specifications
Load Current Inductive
160A
Operating Voltage
600VAC
No. of Poles
2 Pole
Switching Current AC1
40A
Coil Voltage VDC Nom
-
Load Current Resistive
50A
Product Range
8910D Series
Relay Mounting
Panel Mount
Contact Configuration
DPST-NO
Switching Power AC3
5hp
Coil Voltage VAC Nom
120V
Switching Power AC1
5hp
Switching Current AC3
-
SVHC
To Be Advised
Alternatives for 8910DP42V02
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
