Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8903LG30V02
Newark Part No.16B7627
Product Range8903L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $562.600 |
| 5+ | $521.280 |
| 10+ | $499.030 |
| 25+ | $479.960 |
| 50+ | $444.990 |
Price for:Each
Minimum: 1
Multiple: 1
$562.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8903LG30V02
Newark Part No.16B7627
Product Range8903L Series
Technical Datasheet
Load Current Inductive30A
Relay MountingPanel Mount
Operating Voltage600VAC
Contact Configuration3PST
No. of Poles3 Pole
Switching Power AC3-
Switching Current AC130A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive30A
Switching Current AC3-
Product Range8903L Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
30A
Operating Voltage
600VAC
No. of Poles
3 Pole
Switching Current AC1
30A
Coil Voltage VDC Nom
-
Load Current Resistive
30A
Product Range
8903L Series
Relay Mounting
Panel Mount
Contact Configuration
3PST
Switching Power AC3
-
Coil Voltage VAC Nom
120V
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
