Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8539SDA52V02CH301P51P52SX22Y74Copy
Newark Part No.44X6532
Product Range8539S Series
Your Part Number
No Longer Available
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8539SDA52V02CH301P51P52SX22Y74Copy
Newark Part No.44X6532
Product Range8539S Series
Technical Datasheet
Motor Starter TypeCombination Starter
No. of Phases-
Power Rating15hp
No. of Poles-
Current Rating30A
Supply Voltage Min240VAC
Supply Voltage Max480VAC
IP / NEMA RatingNEMA 1
Product Range8539S Series
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Combination Starter
Power Rating
15hp
Current Rating
30A
Supply Voltage Max
480VAC
Product Range
8539S Series
No. of Phases
-
No. of Poles
-
Supply Voltage Min
240VAC
IP / NEMA Rating
NEMA 1
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
