Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8501RSD44V53
Newark Part No.16B6604
Product Range8501R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.450 |
| 5+ | $64.330 |
| 10+ | $61.410 |
| 25+ | $55.560 |
| 50+ | $51.910 |
| 100+ | $48.980 |
| 250+ | $47.520 |
Price for:Each
Minimum: 1
Multiple: 1
$69.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8501RSD44V53
Newark Part No.16B6604
Product Range8501R Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage28VDC
Contact Current10A
Product Range8501R Series
Relay MountingSocket
Coil TypeDC
Contact Voltage VAC-
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC28V
Contact MaterialSilver Tin Oxide
Coil Resistance-
SVHCTo Be Advised
Product Overview
The 8501RSD44V53 is a standard Miniature Relay with silver tin oxide contacts and 4PDT contact configuration. The type-R relay is suited for use as logic elements and power switching output devices in material handling, processing and lighting control applications. The short stroke motion of the armature provides long mechanical life required for high speed operation of control systems.
- Socket mounting support
- Spade shape of pin
- 20ms Drop-out and 20ms pick-up operating time
Applications
Power Management, Lighting, HVAC, Industrial
Technical Specifications
Contact Configuration
4PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
-
Relay Type
Power - General Purpose
Contact Material
Silver Tin Oxide
SVHC
To Be Advised
Coil Voltage
28VDC
Product Range
8501R Series
Coil Type
DC
Relay Terminals
Quick Connect
Contact Voltage VDC
28V
Coil Resistance
-
Alternatives for 8501RSD44V53
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
