Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8501RSD34V51Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.16B6583
Product Range8501R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $79.020 |
| 5+ | $77.440 |
| 10+ | $75.860 |
| 25+ | $74.280 |
| 50+ | $72.700 |
| 100+ | $71.120 |
| 10000+ | $69.540 |
Price for:Each
Minimum: 1
Multiple: 1
$79.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8501RSD34V51Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.16B6583
Product Range8501R Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage12VDC
Contact Current5A
Product Range8501R Series
Relay MountingSocket
Coil TypeDC
Contact Voltage VAC240V
Relay TypeMiniature
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance-
Approvals & StandardsCE, CSA, UL
SVHCTo Be Advised
Product Overview
The 8501R series General Purpose Plug-in Relay with any mounting position. It offers separate contact terminal arrangement and screw clamp terminals wire connection method.
Applications
Industrial
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
240V
Relay Terminals
Quick Connect
Contact Material
Silver Tin Oxide
Approvals & Standards
CE, CSA, UL
Coil Voltage
12VDC
Product Range
8501R Series
Coil Type
DC
Relay Type
Miniature
Contact Voltage VDC
-
Coil Resistance
-
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
