Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8501RS43P14V20Copy
Newark Part No.16B6635
Product Range8501R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.620 |
| 5+ | $69.120 |
| 10+ | $65.980 |
| 25+ | $59.690 |
| 50+ | $55.770 |
| 100+ | $52.630 |
| 250+ | $51.060 |
Price for:Each
Minimum: 1
Multiple: 1
$74.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8501RS43P14V20Copy
Newark Part No.16B6635
Product Range8501R Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage120VAC
Contact Current7.5A
Product Range8501R Series
Relay MountingSocket
Coil TypeAC
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance-
SVHCTo Be Advised
Technical Specifications
Contact Configuration
3PDT
Contact Current
7.5A
Relay Mounting
Socket
Contact Voltage VAC
240V
Relay Type
Power - General Purpose
Contact Material
Silver Tin Oxide
SVHC
To Be Advised
Coil Voltage
120VAC
Product Range
8501R Series
Coil Type
AC
Relay Terminals
Quick Connect
Contact Voltage VDC
-
Coil Resistance
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
