Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8501RS41V20
Newark Part No.17C9146
Product Range8501R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.840 |
| 5+ | $44.940 |
| 10+ | $42.010 |
| 25+ | $38.590 |
| 50+ | $37.120 |
| 100+ | $35.410 |
| 250+ | $32.970 |
Price for:Each
Minimum: 1
Multiple: 1
$48.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8501RS41V20
Newark Part No.17C9146
Product Range8501R Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage120VAC
Contact Current10A
Product Range8501R Series
Relay MountingSocket
Coil TypeAC
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Relay TypePower
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance-
SVHCTo Be Advised
Product Overview
The 8501RS41V20 is a Miniature Relay with SPDT silver tin oxide contact and quick connect terminal. The R-series socket mount relay is used as logic elements and power switching output devices. The short stroke motion of the armature provides long mechanical life required for high speed operation of control systems. Different contact compositions allow this relay to be used in a variety of applications.
- Complete socket line
- No indicator
- Low voltage relay
- 20ms pick-up/drop-out Operating time
- -40 to 158°F Ambient air temperature range for operation
- Spade shape of pin
Applications
HVAC, Industrial, Automation & Process Control, Lighting
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240V
Relay Type
Power
Contact Material
Silver Tin Oxide
SVHC
To Be Advised
Coil Voltage
120VAC
Product Range
8501R Series
Coil Type
AC
Relay Terminals
Quick Connect
Contact Voltage VDC
-
Coil Resistance
-
Alternatives for 8501RS41V20
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
