Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No250SV43BCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.80C9545
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $363.130 |
| 5+ | $346.360 |
| 10+ | $330.740 |
| 25+ | $302.190 |
| 50+ | $284.570 |
Price for:Each
Minimum: 1
Multiple: 1
$363.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No250SV43BCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.80C9545
Technical Datasheet
Wall Mount Transformer TypeEncapsulated Buck-Boost
Primary Voltages120 X 240V
Secondary Voltages12V, 24V
Power Rating250VA
Frequency Range-
Product Range-
SVHCTo Be Advised
Technical Specifications
Wall Mount Transformer Type
Encapsulated Buck-Boost
Secondary Voltages
12V, 24V
Frequency Range
-
SVHC
To Be Advised
Primary Voltages
120 X 240V
Power Rating
250VA
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
