Print Page
STUM8C60A53C05A.
STUD, STAINLESS STEEL, M8, 60MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPIDA FIXINGS
Manufacturer Part NoSTUM8C60A53C05A.Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.26AJ9762
Product RangeSTU-M
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.460 |
| 5+ | $11.760 |
| 10+ | $10.950 |
| 25+ | $10.160 |
| 50+ | $9.310 |
| 100+ | $8.740 |
| 250+ | $7.990 |
Price for:Each
Minimum: 1
Multiple: 1
$12.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPIDA FIXINGS
Manufacturer Part NoSTUM8C60A53C05A.Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.26AJ9762
Product RangeSTU-M
Fastener MaterialStainless Steel
Thread Size - MetricM8
Body Length - Metric60mm
Base Diameter - Metric53mm
Base Height - Metric4.8mm
Thread Size - Imperial-
Body Length - Imperial2.362"
Base Diameter- Imperial2.087"
Base Height - Imperial0.189"
Product RangeSTU-M
SVHCTo Be Advised
Technical Specifications
Fastener Material
Stainless Steel
Body Length - Metric
60mm
Base Height - Metric
4.8mm
Body Length - Imperial
2.362"
Base Height - Imperial
0.189"
SVHC
To Be Advised
Thread Size - Metric
M8
Base Diameter - Metric
53mm
Thread Size - Imperial
-
Base Diameter- Imperial
2.087"
Product Range
STU-M
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate