Print Page
STUM4C20B11R05B.
STUD, MILD STEEL, M4, 20MM ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPIDA FIXINGS
Manufacturer Part NoSTUM4C20B11R05B.Copy
Newark Part No.32AJ8906
Product RangeSTU-M
Your Part Number
No Longer Available
Product Information
ManufacturerSPIDA FIXINGS
Manufacturer Part NoSTUM4C20B11R05B.Copy
Newark Part No.32AJ8906
Product RangeSTU-M
Fastener MaterialMild Steel
Thread Size - MetricM4
Body Length - Metric20mm
Base Diameter - Metric11mm
Base Height - Metric2.3mm
Thread Size - Imperial-
Body Length - Imperial0.787"
Base Diameter- Imperial0.433"
Base Height - Imperial0.091"
Product RangeSTU-M
SVHCTo Be Advised
Technical Specifications
Fastener Material
Mild Steel
Body Length - Metric
20mm
Base Height - Metric
2.3mm
Body Length - Imperial
0.787"
Base Height - Imperial
0.091"
SVHC
To Be Advised
Thread Size - Metric
M4
Base Diameter - Metric
11mm
Thread Size - Imperial
-
Base Diameter- Imperial
0.433"
Product Range
STU-M
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate