Print Page
STUM12C60A53C05A.
STUD, STAINLESS STEEL, M12, 60MM ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPIDA FIXINGS
Manufacturer Part NoSTUM12C60A53C05A.Copy
Newark Part No.26AJ9733
Product RangeSTU-M
Your Part Number
No Longer Available
Product Information
ManufacturerSPIDA FIXINGS
Manufacturer Part NoSTUM12C60A53C05A.Copy
Newark Part No.26AJ9733
Product RangeSTU-M
Fastener MaterialStainless Steel
Thread Size - MetricM12
Body Length - Metric60mm
Base Diameter - Metric53mm
Base Height - Metric4.8mm
Thread Size - Imperial-
Body Length - Imperial2.362"
Base Diameter- Imperial2.087"
Base Height - Imperial0.189"
Product RangeSTU-M
SVHCTo Be Advised
Technical Specifications
Fastener Material
Stainless Steel
Body Length - Metric
60mm
Base Height - Metric
4.8mm
Body Length - Imperial
2.362"
Base Height - Imperial
0.189"
SVHC
To Be Advised
Thread Size - Metric
M12
Base Diameter - Metric
53mm
Thread Size - Imperial
-
Base Diameter- Imperial
2.087"
Product Range
STU-M
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate