Print Page
STUM12C50A35C05A.
STUD, STAINLESS STEEL, M12, 50MM ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPIDA FIXINGS
Manufacturer Part NoSTUM12C50A35C05A.Copy
Newark Part No.26AJ9727
Product RangeSTU-M
Your Part Number
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.050 |
Price for:Each
Minimum: 1
Multiple: 1
$13.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPIDA FIXINGS
Manufacturer Part NoSTUM12C50A35C05A.Copy
Newark Part No.26AJ9727
Product RangeSTU-M
Fastener MaterialStainless Steel
Thread Size - MetricM12
Body Length - Metric50mm
Base Diameter - Metric35mm
Base Height - Metric4.4mm
Thread Size - Imperial-
Body Length - Imperial1.968"
Base Diameter- Imperial1.378"
Base Height - Imperial0.173"
Product RangeSTU-M
SVHCTo Be Advised
Technical Specifications
Fastener Material
Stainless Steel
Body Length - Metric
50mm
Base Height - Metric
4.4mm
Body Length - Imperial
1.968"
Base Height - Imperial
0.173"
SVHC
To Be Advised
Thread Size - Metric
M12
Base Diameter - Metric
35mm
Thread Size - Imperial
-
Base Diameter- Imperial
1.378"
Product Range
STU-M
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate