Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPELSBERG
Manufacturer Part No808 407 01
Newark Part No.26AM9390
Product RangeAbox m Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.900 |
| 5+ | $10.890 |
| 10+ | $10.660 |
| 25+ | $10.440 |
| 50+ | $9.970 |
| 100+ | $9.120 |
| 250+ | $8.290 |
Price for:Each
Minimum: 1
Multiple: 1
$11.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPELSBERG
Manufacturer Part No808 407 01
Newark Part No.26AM9390
Product RangeAbox m Series
Enclosure TypeJunction Box
Enclosure MaterialPolystyrene
External Height - Metric51mm
External Width - Metric82mm
External Depth - Metric82mm
IP RatingIP54, IP65
IP RatingIP54, IP65
Body ColorGrey
NEMA Rating-
External Height - Imperial2.01"
External Width - Imperial3.23"
External Depth - Imperial3.23"
Product RangeAbox m Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
51mm
External Depth - Metric
82mm
IP Rating
IP54, IP65
NEMA Rating
-
External Width - Imperial
3.23"
Product Range
Abox m Series
Enclosure Material
Polystyrene
External Width - Metric
82mm
IP Rating
IP54, IP65
Body Color
Grey
External Height - Imperial
2.01"
External Depth - Imperial
3.23"
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
