Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPELSBERG
Manufacturer Part No10540401Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.53Y0965
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.950 |
| 5+ | $17.030 |
| 10+ | $15.950 |
| 25+ | $14.910 |
| 50+ | $13.790 |
| 100+ | $13.040 |
| 250+ | $12.040 |
Price for:Each
Minimum: 1
Multiple: 1
$17.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPELSBERG
Manufacturer Part No10540401Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.53Y0965
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolystyrene
External Height - Metric66mm
External Width - Metric110mm
External Depth - Metric110mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial2.6"
External Width - Imperial4.33"
External Depth - Imperial4.33"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
66mm
External Depth - Metric
110mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
4.33"
Product Range
-
Enclosure Material
Polystyrene
External Width - Metric
110mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
2.6"
External Depth - Imperial
4.33"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
