Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPECTRUM DIGITAL
Manufacturer Part No703922-0001
Newark Part No.77AH9596
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.400 |
Price for:Each
Minimum: 1
Multiple: 1
$15.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPECTRUM DIGITAL
Manufacturer Part No703922-0001
Newark Part No.77AH9596
Technical Datasheet
Accessory TypeLIN Cable
For Use WithSpectrum Digital AppBox C21 & Distribution Box
FeaturesMates with AppBox J2 Connector or Distribution Box, Mates with LIN Device, Length - 3ft
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
- LIN cable with LIN connector on external end of cable
- Brings out the LIN signals from the AppBox J2 connector or distributing box J2 connector
- Length is 3 foot (36in / 91cm)
- Operates at 0 to +70°C
- Mates with AppBox J2 connector or distribution box
- Mates with LIN device
- 6 months warranty after date of purchase
Contents
LIN cable, Product information card.
Technical Specifications
Accessory Type
LIN Cable
Features
Mates with AppBox J2 Connector or Distribution Box, Mates with LIN Device, Length - 3ft
SVHC
No SVHC (25-Jun-2020)
For Use With
Spectrum Digital AppBox C21 & Distribution Box
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate