Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPECTRUM DIGITAL
Manufacturer Part No703918-0001
Newark Part No.77AH9593
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $47.690 |
| 25+ | $33.020 |
| 100+ | $31.440 |
Price for:Each
Minimum: 1
Multiple: 1
$47.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPECTRUM DIGITAL
Manufacturer Part No703918-0001
Newark Part No.77AH9593
Technical Datasheet
Accessory TypeNMEA2K-CAN Cable
For Use WithSpectrum Digital AppBoxes C21/E54 & Distribution Box
FeaturesMates with AppBox J2 Connector or Distribution Box, Mates with M12 Male Spin Connector, Length - 3ft
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
- NMEMA2K CAN cable
- NMEMA2K connector on one end, CAN connector on opposite end of cable
- 3 foot (36inch/91cm) cable
- Operating temperature range from 0°C to 70°C
- Compatible with CAN instruments (does not connect directly to AppBox, AppIO or distribution box)
- Warranty is 6 months after date of purchase
Contents
NMEMA2K - CAN cable, Product information card.
Technical Specifications
Accessory Type
NMEA2K-CAN Cable
Features
Mates with AppBox J2 Connector or Distribution Box, Mates with M12 Male Spin Connector, Length - 3ft
SVHC
No SVHC (25-Jun-2020)
For Use With
Spectrum Digital AppBoxes C21/E54 & Distribution Box
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate