Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.000 |
Price for:Each
Minimum: 1
Multiple: 1
$30.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Weather Resistant Strobe Flasher, Red
- This strobe flasher is weatherproof and Red colored.
- It is designed for intermittent use only.
- It has dual mounting posts.
- It operates on a 6-12VDC battery.
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
12V
Lens Diameter
-
IP / NEMA Rating
-
External Height
-
Operating Temperature Max
-
Supply Voltage VAC
-
Visual Signal Type
Strobe
Product Range
-
Power Rating
-
Operating Temperature Min
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
