Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.000 |
Price for:Each
Minimum: 1
Multiple: 1
$80.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPECO
Manufacturer Part NoCBL150BB
Newark Part No.33AC2249
Connector to ConnectorBNC Plug + RCA/Phono Jack to Barrel Plug + RCA/Phono Plug
Connector Type ABNC Plug, RCA/Phono Jack
Connector Type BBarrel Plug, RCA/Phono Plug
Cable Length - Imperial150ft
Cable Length - Metric45.72m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
150' Video Power Cable with BNC Connector
- Superior quality integrated with DC power & co-axial RG-59 cable
- BNC connectors for CCTV video cameras. Easy to install Siamese joins tear away as needed
- Improved quality video signal
- Fire rated FT4/CMR & UL approved for in-wall installation
Technical Specifications
Connector to Connector
BNC Plug + RCA/Phono Jack to Barrel Plug + RCA/Phono Plug
Connector Type B
Barrel Plug, RCA/Phono Plug
Cable Length - Metric
45.72m
Product Range
-
Connector Type A
BNC Plug, RCA/Phono Jack
Cable Length - Imperial
150ft
Jacket Color
Black
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
