Spark innovation with YAGEO Group’s cutting-edge solutions for automation!

YAGEO Group delivers reliable, high-performance solutions, tackling the toughest challenges in factory automation!

Introduction

YAGEO Group powers the future of factory automation! With an extensive portfolio of capacitors, resistors, magnetics, and sensors, our components deliver superior reliability and performance for Industry 4.0. Designed to thrive in harsh environments and certified for automotive-grade quality, YAGEO provides exceptional innovation, custom solutions, and global support to keep your automation systems running smoothly!

Products

C4AQ-P Series CapacitorsYAGEO

C4AQ-P Series Capacitors

The KEMET C4AQ-P Series capacitors offer robust performance in harsh environments, with a capacitance range of 45-210µF, voltage range of 450-1100VDC, -55°C to 125°C operation, and AEC-Q200 compliance

Common Mode ChokesYAGEO

SCF-XV Common Mode Chokes

The KEMET SCF-XV common mode chokes provide EMC solutions for automotive applications, featuring high impedance, 1000V AC/DC rating and AEC-Q200 qualification.

R41D Series CapacitorsYAGEO

R41D Series Capacitors

The R41D Series EMI suppression capacitors offer Y2/X1 certification, high dV/dt performance, extended 2000-hour life at 125°C, minimal capacitance drift, and excellent harsh environment durability.

KONNEKT™ CapacitorsYAGEO

KONNEKT™ Capacitors

KONNEKT™ Capacitors in C0G, U2J, and X7R dielectrics deliver high power density, low ESR/ESL, and high ripple current capability, ideal for power converters, inverters, and resonators.

High Power InductorsYAGEO

High Power Inductors

Compact PULSE Electronics PA4342.XXXNLT high-current inductors (0.15-68µH) feature low DCR, 43A max current, EMI shielding, and -55°C to +125°C range, ideal for VRMs and high-power applications.

RP Series ResistorsYAGEO

RP Series Resistors

YAGEO's RP Series Thin-Film Automotive Resistors are AEC-Q200 qualified, offering high precision, low TCR, and superior sulfur resistance, ideal for automotive and industrial applications.

CC Series MLCCsYAGEO

CC Series MLCCs

YAGEO's CC Series MLCCs offer C0G, X7R, X6S, and X5R dielectrics, providing high reliability, low loss, and temperature stability. RoHS-compliant and versatile for industrial and consumer application.

Polymer CapacitorsYAGEO

A768 Polymer Capacitors

KEMET's A768 Series Solid Polymer Capacitors offer ultra-low impedance, high ripple current, 125°C endurance (2,000 hrs), AEC-Q200 qualification, 30g vibration resistance.

Applications/ Markets

Motor Drive

DC-DC Converter

Videos

MLCC Automotive Division Introduction

KEMET KONNEKT Ceramic Capacitors