Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPACECRAFT COMPONENTS
Manufacturer Part NoMS3181-22CK
Newark Part No.68Y3669
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSPACECRAFT COMPONENTS
Manufacturer Part NoMS3181-22CK
Newark Part No.68Y3669
Technical Datasheet
Accessory TypeDust Cap with Chain
Connector Body MaterialAluminum Alloy Body
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The MS3181 series from Spacecraft Components are dust caps for use with MIL-DTL-26482 series circular receptacle connectors. These dust caps protect the mating surfaces of connectors from harsh environments, physical damages and protects connector from particles and moisture.
- Black zinc nickel finish
- Suitable for shell size of 22
- Military approved
- Aluminium alloy cap, silicone gasket and stainless steel chain
- Dust cap with 4inch sash chain
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
Accessory Type
Dust Cap with Chain
For Use With
MIL-DTL-26482 Series Circular Receptacle Connectors
SVHC
No SVHC (17-Jan-2022)
Connector Body Material
Aluminum Alloy Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate