Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPACECRAFT COMPONENTS
Manufacturer Part NoMS3180-10RW
Newark Part No.68Y3287
Your Part Number
No Longer Available
Product Information
ManufacturerSPACECRAFT COMPONENTS
Manufacturer Part NoMS3180-10RW
Newark Part No.68Y3287
Technical Datasheet
Accessory TypeDust Cap with Rope
For Use WithMIL-DTL-26482 Series Circular Plug Connectors
Connector Body MaterialAluminum Alloy Body
Product Range-
SVHCCadmium
Product Overview
The MS3180 series from Spacecraft Components are dust caps for use with MIL-DTL-26482 series circular plug connectors. These dust caps protect the mating surfaces of connectors from harsh environments, physical damages and protects connector from particles and moisture.
- Cadmium plate, olive drab finish (500hr salt spray requirement)
- Suitable for shell size of 10
- Military approved
- Aluminium alloy cap and silicone gasket
- Dust cap with wire rope of 3inch
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
Accessory Type
Dust Cap with Rope
Connector Body Material
Aluminum Alloy Body
SVHC
Cadmium
For Use With
MIL-DTL-26482 Series Circular Plug Connectors
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
