Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPACECRAFT COMPONENTS
Manufacturer Part NoMS25043-22DA
Newark Part No.74Y6012
Your Part Number
No Longer Available
Product Information
ManufacturerSPACECRAFT COMPONENTS
Manufacturer Part NoMS25043-22DA
Newark Part No.74Y6012
Technical Datasheet
Accessory TypeDust Cap with Chain
For Use WithShell Size 22 Threaded Circular Receptacles
Connector Body MaterialAluminum Alloy Body
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Accessory Type
Dust Cap with Chain
Connector Body Material
Aluminum Alloy Body
SVHC
No SVHC (17-Jan-2022)
For Use With
Shell Size 22 Threaded Circular Receptacles
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
