Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPACECRAFT COMPONENTS
Manufacturer Part NoMS25042-32Copy
Newark Part No.74Y5961
Your Part Number
No Longer Available
Product Information
ManufacturerSPACECRAFT COMPONENTS
Manufacturer Part NoMS25042-32Copy
Newark Part No.74Y5961
Technical Datasheet
Accessory TypeDust Cap
Connector Body MaterialAluminum Alloy Body
For Use WithMIL-DTL-5015 Series Circular Plug Connectors
Product Range-
SVHCCadmium
Technical Specifications
Accessory Type
Dust Cap
For Use With
MIL-DTL-5015 Series Circular Plug Connectors
SVHC
Cadmium
Connector Body Material
Aluminum Alloy Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
