Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPACECRAFT COMPONENTS
Manufacturer Part NoMS17350C18
Newark Part No.68Y2029
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerSPACECRAFT COMPONENTS
Manufacturer Part NoMS17350C18
Newark Part No.68Y2029
Technical Datasheet
Accessory TypeDust Cap
Connector Body MaterialAluminum Alloy Body
For Use WithMIL-DTL-22992 Series Circular Plug Connectors
Product Range-
SVHCCadmium
Product Overview
The MS17350 series from Spacecraft Components are dust caps for use with MIL-DTL-22992 series class C, J and R circular plug connectors. These dust caps protect the mating surfaces of connectors from harsh environments, physical damages and protects connector from particles and moisture.
- Conductive olive drab finish (500hr salt spray)
- Suitable for shell size of 18
- Military approved
- Aluminium alloy cap, neoprene rubber gasket/disk and stainless steel chain
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
Accessory Type
Dust Cap
For Use With
MIL-DTL-22992 Series Circular Plug Connectors
SVHC
Cadmium
Connector Body Material
Aluminum Alloy Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
