Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPACECRAFT COMPONENTS
Manufacturer Part NoM85049/130-37F
Newark Part No.68Y4046
Product RangeM85049/130 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSPACECRAFT COMPONENTS
Manufacturer Part NoM85049/130-37F
Newark Part No.68Y4046
Product RangeM85049/130 Series
Technical Datasheet
Product RangeM85049/130 Series
Cable Diameter Max-
Seal MaterialFVMQ (Fluorosilicone Rubber)
SVHCNo SVHC (17-Jan-2022)
Product Overview
The M85049/130 series from Spacecraft Components are flange gaskets. These gaskets are used with MIL-DTL-28840 and MIL-PRF-28876 circular connectors of shell size 29.
- Blue colour fluorosilicone material (MIL-DTL-25988 specification)
- Four mounting holes
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
Product Range
M85049/130 Series
Cable Diameter Max
-
SVHC
No SVHC (17-Jan-2022)
For Use With
MIL-DTL-28840 & MIL-PRF-28876 Series Circular Connectors
Seal Material
FVMQ (Fluorosilicone Rubber)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate