Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPACECRAFT COMPONENTS
Manufacturer Part NoM85049/130-27M
Newark Part No.68Y3987
Product RangeM85049/130 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerSPACECRAFT COMPONENTS
Manufacturer Part NoM85049/130-27M
Newark Part No.68Y3987
Product RangeM85049/130 Series
Technical Datasheet
Product RangeM85049/130 Series
For Use WithMIL-C-81511 Series Circular Connectors
Cable Diameter Max-
Seal MaterialConductive Silicone Silver
SVHCTo Be Advised
Product Overview
The M85049/130 series from Spacecraft Components are flange gaskets. These gaskets are used with MIL-C-81511 circular connectors of shell size 22.
- Blue colour silver filled conductive silicone material (MIL-DTL-83528 specification)
- Four mounting holes
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
Product Range
M85049/130 Series
Cable Diameter Max
-
SVHC
To Be Advised
For Use With
MIL-C-81511 Series Circular Connectors
Seal Material
Conductive Silicone Silver
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
