Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPACECRAFT COMPONENTS
Manufacturer Part No930-4494-651Copy
Newark Part No.68Y4486
Product Range930 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSPACECRAFT COMPONENTS
Manufacturer Part No930-4494-651Copy
Newark Part No.68Y4486
Product Range930 Series
Technical Datasheet
Product Range930 Series
For Use WithMIL-DTL-22992 Class L Series Circular Connectors
Cable Diameter Max-
Seal MaterialFVMQ (Fluorosilicone Rubber)
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 930 series from Spacecraft Components are flange gaskets. These gaskets are used with MIL-DTL-22992 class L circular connectors of shell size 44.
- Blue colour fluorosilicone material (MIL-DTL-25988 specification)
- Four mounting holes
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
Product Range
930 Series
Cable Diameter Max
-
SVHC
No SVHC (17-Jan-2022)
For Use With
MIL-DTL-22992 Class L Series Circular Connectors
Seal Material
FVMQ (Fluorosilicone Rubber)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
