Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSPACECRAFT COMPONENTS
Manufacturer Part No930-2293-643
Newark Part No.68Y4365
Product Range930 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSPACECRAFT COMPONENTS
Manufacturer Part No930-2293-643
Newark Part No.68Y4365
Product Range930 Series
Technical Datasheet
Product Range930 Series
Cable Diameter Max-
Seal MaterialConductive Silicone Silver
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 930 series from Spacecraft Components are flange gaskets. These gaskets are used with MIL-DTL-5015 reverse bayonet front panel mount circular connectors of shell size 22 and MIL-DTL-22992 class C, J, R circular connectors of shell size 20.
- Blue colour silver filled conductive silicone material (MIL-DTL-83528 specification)
- Four mounting holes
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
Product Range
930 Series
Cable Diameter Max
-
SVHC
No SVHC (17-Jan-2022)
For Use With
MIL-DTL-5015, MIL-DTL-22992 Class C, J, R Series Circular Connectors
Seal Material
Conductive Silicone Silver
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
