
| Quantity | Price |
|---|---|
| 20+ | $34.240 |
| 50+ | $33.140 |
| 100+ | $31.670 |
Product Information
Product Overview
The UTS6JC12E8P is a 8-pole Male Insert Plug with gold-plated copper contacts. The bayonet coupling system makes it simple to use. The Trim Trio® UTS series circular connector has 41981 insert arrangement and thermoplastic body. A 1/3 twist of the coupling ring, connectors are mated with an audible and sensitive click. Based on multiple power and signal connectors and offers everything from box mounted receptacles and cable mounted plugs to cable mounted in-line and PCB mounted receptacles. Almost all ways to accommodate wires exist crimp, solder and screw termination.
- IP68/69K Protection rating (dynamic)
- 100% UV-resistant
Applications
Industrial
Technical Specifications
Sealed Circular Connector
Straight Plug
Solder Pin
Nylon (Polyamide) Body
Brass
IP68, IP69K
Souriau Trim Trio UTS Series
8Contacts
Bayonet
-
Gold
No SVHC (17-Jan-2022)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
