Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTL7102G1W3S
Newark Part No.01AC1454
Product RangeSouriau Trim Trio UTL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.00 |
| 100+ | $12.50 |
| 500+ | $10.72 |
| 1000+ | $8.98 |
| 2500+ | $8.52 |
| 5000+ | $8.20 |
| 10000+ | $7.58 |
Price for:Each
Minimum: 25
Multiple: 25
$500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTL7102G1W3S
Newark Part No.01AC1454
Product RangeSouriau Trim Trio UTL Series
Technical Datasheet
Product RangeSouriau Trim Trio UTL Series
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts6Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBlind Mate
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
Souriau Trim Trio UTL Series
No. of Contacts
6Contacts
Coupling Style
Blind Mate
Connector Body Plating
-
Contact Plating
-
Circular Connector Shell Style
Jam Nut Receptacle
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Thermoplastic Body
Contact Material
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate