Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SOURIAU-SUNBANK / EATON |
|---|---|
| Manufacturer Part No | UTG62028SNCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 06WX3185 |
| Product Range | Souriau Trim Trio UTG Series |
| Your Part Number | |
| Technical Datasheet |
132 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.170 |
| 10+ | $24.850 |
| 25+ | $24.510 |
| 100+ | $23.310 |
Price for:Each
Minimum: 1
Multiple: 1
$25.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SOURIAU-SUNBANK / EATON |
|---|---|
| Manufacturer Part No | UTG62028SNCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 06WX3185 |
| Product Range | Souriau Trim Trio UTG Series |
| Technical Datasheet | |
| Product Range | Souriau Trim Trio UTG Series |
| Circular Connector Shell Style | Straight Plug |
| No. of Contacts | 28Contacts |
| Circular Contact Type | Crimp Socket - Contacts Not Supplied |
| Coupling Style | Bayonet |
| Connector Body Material | Thermoplastic, Glass Filled Body |
| Connector Body Plating | - |
| Contact Material | - |
| Contact Plating | - |
| IP Rating | IP65 |
| IP Rating | IP65 |
| SVHC | No SVHC (17-Jan-2022) |
Technical Specifications
| Product Range | Souriau Trim Trio UTG Series |
|---|---|
| No. of Contacts | 28Contacts |
| Coupling Style | Bayonet |
| Connector Body Plating | - |
| Contact Plating | - |
| IP Rating | IP65 |
| Circular Connector Shell Style | Straight Plug |
|---|---|
| Circular Contact Type | Crimp Socket - Contacts Not Supplied |
| Connector Body Material | Thermoplastic, Glass Filled Body |
| Contact Material | - |
| IP Rating | IP65 |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (3)
Alternatives for UTG62028SN
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
